Part Details for SKP.M13.GLLN by LEMO connectors
Overview of SKP.M13.GLLN by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F113GLLNA#U5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLLNA#G5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications | |
R5F113GLLNA#W5 | Renesas Electronics Corporation | Microcontrollers with Enhanced CAN / LIN / IEBus and Memory Lineup for Automotive Applications |
Part Details for SKP.M13.GLLN
SKP.M13.GLLN CAD Models
SKP.M13.GLLN Part Data Attributes
|
SKP.M13.GLLN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SKP.M13.GLLN
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |