Part Details for SKP.M04.GLLG by LEMO connectors
Overview of SKP.M04.GLLG by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKP.M04.GLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKP.M04.GLLG-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000005433193
|
Sager | Circular Push Pull Connectors | 0 |
|
Buy Now |
Part Details for SKP.M04.GLLG
SKP.M04.GLLG CAD Models
SKP.M04.GLLG Part Data Attributes:
|
SKP.M04.GLLG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SKP.M04.GLLG
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |