SKNH91/14E
SEMIKRON
Description: Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, CASE A7, SEMIPACK-4

Overview of SKNH91/14E by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7840ARSZ-REEL Analog Devices 117-14E-01 IC

Price & Stock for SKNH91/14E by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # SKNH91/14E
Richardson RFPD THYRISTOR MODULE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SKNH91/14E by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKNH91/14E by SEMIKRON

SKNH91/14E
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Package Description
FLANGE MOUNT, R-XUFM-X4
Pin Count
4
Manufacturer Package Code
CASE A7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G
Desc. of Screw Terminals
2K-CA
Holding Current-Max
250 mA
JESD-30 Code
R-XUFM-X4
JESD-609 Code
e3/e4
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
2000 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
95000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
150 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1400 V
Repetitive Peak Reverse Voltage
1400 V
Surface Mount
NO
Terminal Finish
TIN/SILVER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. SKNH91/14E
    SEMIKRON
    Silicon Controlled Rectifier, 150A I(T)RMS, 95000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, CASE A7, SEMIPACK-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKNH91/14E by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKNH91/14E by SEMIKRON

Select Manufacturer
Which Manufacturer of SKNH91/14E would you like to use for your alert(s)?
  • Please alert me when SKNH91/14E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKNH91/14E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKNH91/14E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKNH91/14E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKNH91/14E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKNH91/14E by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: