Part Details for SKN71/12UNF by SEMIKRON
Overview of SKN71/12UNF by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SKN71/12UNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 32 |
|
$7.0000 / $15.0000 | Buy Now | |
DISTI #
SKN71/12UNF
|
TME | Diode: rectifying, 1200V, 72A, anode to stud, DO203AB,E11, 1.5V Min Qty: 1 | 0 |
|
$17.4600 / $23.6100 | RFQ |
Part Details for SKN71/12UNF
SKN71/12UNF CAD Models
SKN71/12UNF Part Data Attributes
|
SKN71/12UNF
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN71/12UNF
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 95A, 1200V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, METAL, CASE E11, DO-5, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-5 | |
Package Description | HERMETIC SEALED, METAL, CASE E11, DO-5, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 95 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |