Part Details for SKN70/04 by SEMIKRON
Overview of SKN70/04 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SKN70/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN70/04
|
TME | Diode: rectifying, 400V, 1.5V, 72A, anode to stud, E12, M8, Ifsm: 1kA Min Qty: 1 | 17 |
|
$10.1500 / $12.7400 | Buy Now |
Part Details for SKN70/04
SKN70/04 CAD Models
SKN70/04 Part Data Attributes
|
SKN70/04
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN70/04
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 95A, 400V V(RRM), Silicon, SOP-32A, SOP-32B, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | SOD | |
Package Description | SOP-32A, SOP-32B, 1 PIN | |
Pin Count | 23 | |
Manufacturer Package Code | CASE E12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 95 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 600 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SKN70/04
This table gives cross-reference parts and alternative options found for SKN70/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN70/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3540E3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | SKN70/04 vs R3540E3 |
R30640E3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | SKN70/04 vs R30640E3 |
R30640 | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | SKN70/04 vs R30640 |