Part Details for SKN4M600/12 by SEMIKRON
Overview of SKN4M600/12 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKN4M600/12
SKN4M600/12 CAD Models
SKN4M600/12 Part Data Attributes
|
SKN4M600/12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN4M600/12
SEMIKRON
Rectifier Diode, 1 Element, 600A, 1200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 600 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO |
Alternate Parts for SKN4M600/12
This table gives cross-reference parts and alternative options found for SKN4M600/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKN4M600/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R722126BSYA | Rectifier Diode, 1 Phase, 1 Element, 600A, 1200V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | SKN4M600/12 vs R722126BSYA |
R720126XXWA | Rectifier Diode, 1 Phase, 1 Element, 600A, 1200V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | SKN4M600/12 vs R720126XXWA |