Part Details for SKN1500/24 by SEMIKRON
Overview of SKN1500/24 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKN1500/24
SKN1500/24 CAD Models
SKN1500/24 Part Data Attributes
|
SKN1500/24
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN1500/24
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 1550A, 2400V V(RRM), Silicon, DO-200AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-200AB | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 19000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1550 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2400 V | |
Reverse Current-Max | 50000 µA | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | NO LEAD | |
Terminal Position | END |