Part Details for SKN100/16 by SEMIKRON
Overview of SKN100/16 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SKN100/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M1979
|
Newark | Power Module Diode, 1.6 V, 125 A, 1.55 V, Single Rohs Compliant: Yes |Semikron SKN100/16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$32.3400 | Buy Now |
DISTI #
SKN100/16
|
TME | Diode: rectifying, 1600V, 100A, anode to stud, DO205AC,E13, M12 Min Qty: 1 | 0 |
|
$28.8800 / $36.2900 | RFQ |
Part Details for SKN100/16
SKN100/16 CAD Models
SKN100/16 Part Data Attributes
|
SKN100/16
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN100/16
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 125A, 1600V V(RRM), Silicon, DO-205AC, HERMETIC SEALED, METAL, CASE E13, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-205 | |
Package Description | HERMETIC SEALED, METAL, CASE E13, 1 PIN | |
Pin Count | 1 | |
Manufacturer Package Code | CASE E13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | DO-205AC | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |