Part Details for SKN-SW2.5F/01 by SEMIKRON
Overview of SKN-SW2.5F/01 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for SKN-SW2.5F/01
SKN-SW2.5F/01 CAD Models
SKN-SW2.5F/01 Part Data Attributes
|
SKN-SW2.5F/01
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKN-SW2.5F/01
SEMIKRON
Rectifier Diode, 1 Element, 1.2A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 130 °C | |
Output Current-Max | 1.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.45 µs | |
Surface Mount | YES |