Part Details for SKN 6000/02 VF1,20V 14KA 02645480 by SEMIKRON
Overview of SKN 6000/02 VF1,20V 14KA 02645480 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Price & Stock for SKN 6000/02 VF1,20V 14KA 02645480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN6000/02VF120V
|
TME | Diode: hockey-puck rectifying, 200V, 6kA, 14kA, E35, Ifsm: 50kA Min Qty: 1 | 0 |
|
$630.6000 / $752.4100 | RFQ |