Part Details for SKN 400/24 W/SLEEVE 02172670 by SEMIKRON
Results Overview of SKN 400/24 W/SLEEVE 02172670 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKN 400/24 W/SLEEVE 02172670 Information
SKN 400/24 W/SLEEVE 02172670 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKN 400/24 W/SLEEVE 02172670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN400/24S
|
TME | Diode: rectifying, 2400V, 400A, anode to stud, E17, M24x1,5, 1.45V Min Qty: 1 | 0 |
|
$334.4400 / $399.0800 | RFQ |