Part Details for SKN 26/16 02149120 by SEMIKRON
Overview of SKN 26/16 02149120 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 26/16 02149120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN26/16
|
TME | Diode: rectifying, 1600V, 25A, anode to stud, DO203AA,E8, M6, 1.55V Min Qty: 1 | 1 |
|
$5.9500 / $8.3300 | Buy Now |