Part Details for SKMW40F-05 by Mean Well
Results Overview of SKMW40F-05 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKMW40F-05 Information
SKMW40F-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SKMW40F-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SKMW40F-05-ND
|
DigiKey | 40W, 9-36VIN, 5VOUT @1000MA,1"*1 Min Qty: 1 Lead time: 65 Weeks Container: Bulk |
2 In Stock |
|
$53.2100 | Buy Now |
DISTI #
SKMW40F-05
|
Avnet Americas | 40W, 9-36VIN, 5VOUT @1000MA,1""*1"" - Boxed Product (Development Kits) (Alt: SKMW40F-05) Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Box | 0 |
|
$36.6800 | Buy Now |
DISTI #
709-SKMW40F-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9-36Vin 5V 8A DIP 1X1 RoHS: Compliant | 14 |
|
$38.6800 / $48.7800 | Buy Now |
DISTI #
75591582
|
RS | DC-DC Converter, 40W, Single Output, 9-36Vin, 5Vout, 0-8000mA, SKMW40 Series | MEAN WELL SKMW40F-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0100 / $60.5100 | RFQ |
|
Future Electronics | 40W, 9-36Vin, 5Vout @1000mA,1"*1" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
0 Box |
|
$44.4300 / $46.6500 | Buy Now |
|
Onlinecomponents.com | 40W - 9 to 36Vin - 5Vout @1000mA - 1" x 1" RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$36.9200 / $43.0700 | Buy Now |
DISTI #
87275575
|
Verical | Module DC-DC 24VIN 1-OUT 5V 8A 40W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 9 |
|
$47.9960 / $55.9910 | Buy Now |
DISTI #
000000000007236462
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 5 |
|
$34.4700 / $48.0000 | Buy Now |
|
Master Electronics | 40W - 9 to 36Vin - 5Vout @1000mA - 1" x 1" RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$36.9200 / $43.0700 | Buy Now |
Part Details for SKMW40F-05
SKMW40F-05 CAD Models
SKMW40F-05 Part Data Attributes
|
SKMW40F-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKMW40F-05
Mean Well
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |