-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, Module-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKMW30F-05 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4667-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
311 In Stock |
|
$37.6360 / $39.7300 | Buy Now |
DISTI #
SKMW30F-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKMW30F-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SKMW30F-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5Vout 6000mA DIP Iso Reg RoHS: Compliant | 22 |
|
$37.5300 / $41.5100 | Buy Now |
DISTI #
71028294
|
RS | DC-DC Converter, 30W, 1x1in, 9-36Vin, 5Vout, 6A | MEAN WELL SKMW30F-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$41.2500 / $49.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$37.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module RoHS: Compliant |
200 In Stock 20 Factory Stock |
|
$30.0000 / $34.9900 | Buy Now |
DISTI #
86918834
|
Verical | Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2436 | Americas - 194 |
|
$40.4250 / $50.1747 | Buy Now |
DISTI #
87605243
|
Verical | Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$59.7800 | Buy Now |
DISTI #
87173761
|
Verical | Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$37.9000 | Buy Now |
DISTI #
SKMW30F-05
|
TME | Converter: DC/DC, 30W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 0÷6000mA, THT Min Qty: 1 | 13 |
|
$31.2000 / $47.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKMW30F-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKMW30F-05
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, Module-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for SKMW30F-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKMW30F-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PQA30-D24-S5-T | CUI Inc | Check for Price | 5 Vdc, 6 A, 30 W | SKMW30F-05 vs PQA30-D24-S5-T |
PYB30-Q24-S5 | CUI Inc | $64.3941 | 5 Vdc, 6 A, 30 W, 9~36 Vdc Input Range | SKMW30F-05 vs PYB30-Q24-S5 |
PYB30-Q24-S5-U | CUI Inc | Check for Price | 5 Vdc, 6 A, 30 W, 9~36 Vdc Input Range | SKMW30F-05 vs PYB30-Q24-S5-U |
PYB30-Q24-S5-H | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module | SKMW30F-05 vs PYB30-Q24-S5-H |
PDQ30-Q24-S5-D | CUI Inc | Check for Price | 5 Vdc, 6.0 A, 30 W, 9 ~ 36 Vdc | SKMW30F-05 vs PDQ30-Q24-S5-D |