Part Details for SKMH12624 by Signal Construct Gmbh
Overview of SKMH12624 by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKMH12624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKMH12624
|
TME | Indicator: LED, prominent, white, 24÷28VDC, 24÷28VAC, Ø12mm, IP50 Min Qty: 1 | 0 |
|
$3.2600 / $3.7500 | RFQ |