Part Details for SKM75GB12T4 by SEMIKRON
Overview of SKM75GB12T4 by SEMIKRON
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM75GB12T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3202
|
Newark | Igbt Array & Module Transistor, Dual N Channel, 115 A, 1.85 V, 1.2 Kv, Module Rohs Compliant: Yes |Semikron SKM75GB12T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$99.3500 / $111.6300 | Buy Now |
DISTI #
SKM75GB12T4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 88A Min Qty: 1 | 0 |
|
$67.8100 / $85.4700 | RFQ |
DISTI #
SKM75GB12T4
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2423705
|
element14 Asia-Pacific | IGBT MODULE, DUAL N CH, 1.2KV, 115A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$71.5536 / $87.2831 | Buy Now |
DISTI #
2423705
|
Farnell | IGBT MODULE, DUAL N CH, 1.2KV, 115A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 8 |
|
$59.8917 / $68.7276 | Buy Now |
Part Details for SKM75GB12T4
SKM75GB12T4 CAD Models
SKM75GB12T4 Part Data Attributes:
|
SKM75GB12T4
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM75GB12T4
SEMIKRON
Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES, N-Channel, CASE D61, SEMITRANS 2, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D61 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 110 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.1 V |