Part Details for SKM75GB123D by SEMIKRON
Overview of SKM75GB123D by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for SKM75GB123D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9563040
|
element14 Asia-Pacific | IGBT MODULE, DUAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$66.4368 / $81.0357 | Buy Now |
Part Details for SKM75GB123D
SKM75GB123D CAD Models
SKM75GB123D Part Data Attributes:
|
SKM75GB123D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM75GB123D
SEMIKRON
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel, CASE D61, SEMITRANS 2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | CASE D61, SEMITRANS 2, 7 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D61 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 3 V |