Part Details for SKM75GB063D by SEMIKRON
Overview of SKM75GB063D by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM75GB063D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUPERFAST NPT-IGBT MODULE Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
SKM75GB063D
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKM75GB063D
SKM75GB063D CAD Models
SKM75GB063D Part Data Attributes:
|
SKM75GB063D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM75GB063D
SEMIKRON
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, CASE D61, SEMITRANS 2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | CASE D61, SEMITRANS 2, 7 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D61 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-08-01 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 385 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for SKM75GB063D
This table gives cross-reference parts and alternative options found for SKM75GB063D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKM75GB063D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2G100US60 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, 7PM-AA, 7 PIN | Fairchild Semiconductor Corporation | SKM75GB063D vs FM2G100US60 |