Part Details for SKM75GAL063D by SEMIKRON
Overview of SKM75GAL063D by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SKM75GAL063D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKM75GAL063D
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 600V, Ic: 75A Min Qty: 1 | 0 |
|
$36.3800 / $43.0600 | RFQ |
|
ComSIT USA | SUPERFAST NPT-IGBT MODULE Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 1 |
|
RFQ | |
DISTI #
SKM75GAL063D
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKM75GAL063D
SKM75GAL063D CAD Models
SKM75GAL063D Part Data Attributes:
|
SKM75GAL063D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM75GAL063D
SEMIKRON
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, CASE D63, SEMITRANS 2, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1998-08-01 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 385 ns | |
Turn-on Time-Nom (ton) | 110 ns | |
VCEsat-Max | 2.5 V |