SKM50GAL12T4
SEMIKRON
Description: Insulated Gate Bipolar Transistor, 81A I(C), 1200V V(BR)CES

Overview of SKM50GAL12T4 by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SKM50GAL12T4 by SEMIKRON

Part # Manufacturer Description Stock Price Buy
DISTI # 86W0698
Newark Igbt, Module, 1.2Kv, 81A, Continuous Collector Current:81A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv, Product Range:-Rohs Compliant: Yes |Semikron SKM50GAL12T4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $63.8400
  • 10 $62.1000
  • 25 $61.2300
  • 50 $60.3600
  • 100 $56.8900
$56.8900 / $63.8400 Buy Now
DISTI # SKM50GAL12T4
TME Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 0
  • 1 $65.6500
  • 3 $58.9500
  • 8 $55.0400
$55.0400 / $65.6500 RFQ
DISTI # SKM50GAL12T4
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SKM50GAL12T4 by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKM50GAL12T4 by SEMIKRON

SKM50GAL12T4
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
81 A
Collector-Emitter Voltage-Max
1200 V
Gate-Emitter Voltage-Max
20 V
Number of Elements
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
2.1 V
Want to compare parts?
  1. SKM50GAL12T4
    SEMIKRON
    Insulated Gate Bipolar Transistor, 81A I(C), 1200V V(BR)CES
    VS

Related Parts for SKM50GAL12T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKM50GAL12T4 by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKM50GAL12T4 by SEMIKRON

Select Manufacturer
Which Manufacturer of SKM50GAL12T4 would you like to use for your alert(s)?
  • Please alert me when SKM50GAL12T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKM50GAL12T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKM50GAL12T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKM50GAL12T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKM50GAL12T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKM50GAL12T4 by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: