Part Details for SKM30G-12N by Mean Well
Overview of SKM30G-12N by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKM30G-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-SKM30G-12N-ND
|
DigiKey | 30W, 18-75VIN, 12VOUT @2.50A,2" Min Qty: 1 Lead time: 12 Weeks Container: Tube |
12 In Stock |
|
$33.0700 | Buy Now |
DISTI #
SKM30G-12N
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SKM30G-12N) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$37.6000 | Buy Now |
DISTI #
709-SKM30G-12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 0-2.5A DIP 2x1 Regulated RoHS: Compliant | 25 |
|
$29.4500 / $32.8400 | Buy Now |
DISTI #
74025373
|
RS | DC-DC Converter, Regulated, 1 Out, 30W, 18-75Vin, 12Vout, DIP, SKM30-N Series | MEAN WELL SKM30G-12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$27.7200 / $33.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$31.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$25.1900 / $29.3900 | Buy Now |
DISTI #
SKM30G-12N
|
TME | Converter: DC/DC, 30W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 0÷2.5A, THT Min Qty: 1 | 0 |
|
$27.4300 / $31.2200 | RFQ |
DISTI #
000000000007164665
|
Sager | Isolated DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 0-2.5A DIP 2x1 Regulated Min Qty: 1 | 0 |
|
$26.2500 / $30.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$25.1900 / $29.3900 | Buy Now |
|
Neutron USA | DC-DC Converter, Regulated, 1 Out, 30W, 18-75Vin, 12Vout, DIP, SKM30-N Series | 50 |
|
$69.9900 | Buy Now |
Part Details for SKM30G-12N
SKM30G-12N CAD Models
SKM30G-12N Part Data Attributes
|
SKM30G-12N
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SKM30G-12N
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |