Part Details for SKM300GB128D by SEMIKRON
Overview of SKM300GB128D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKM300GB128D
SKM300GB128D CAD Models
SKM300GB128D Part Data Attributes
|
SKM300GB128D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM300GB128D
SEMIKRON
Insulated Gate Bipolar Transistor, 370A I(C), 1200V V(BR)CES, N-Channel, CASE D56, SEMITRANS 3, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | CASE D56, SEMITRANS 3, 7 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 370 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 225 ns |