Part Details for SKM300GB128D by Hongxing Electrical Ltd
Overview of SKM300GB128D by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM300GB128D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | Transistor, Igbt, D-56, Igbt, 1200 V, 370 A, 1200 V, 20 V, 5.5 V (typ.) | 2087 |
|
RFQ |