Part Details for SKM300GAL12E4 by SEMIKRON
Overview of SKM300GAL12E4 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM300GAL12E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2566
|
Newark | Igbt Module, Single, 1.2Kv, 422A, Continuous Collector Current:422A, Collector Emitter Saturation Voltage:1.85V, Power Dissipation:-, Operating Temperature Max:125°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Semikron SKM300GAL12E4 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7600 / $141.9200 | Buy Now |
DISTI #
SKM300GAL12E4
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 8 |
|
$134.8700 / $166.9800 | Buy Now |
Part Details for SKM300GAL12E4
SKM300GAL12E4 CAD Models
SKM300GAL12E4 Part Data Attributes:
|
SKM300GAL12E4
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM300GAL12E4
SEMIKRON
Insulated Gate Bipolar Transistor, 422A I(C), 1200V V(BR)CES, N-Channel, CASE D56, SEMITRANS-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 422 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 637 ns | |
Turn-on Time-Nom (ton) | 264 ns | |
VCEsat-Max | 2.1 V |