Part Details for SKM200GB12E4 by SEMIKRON
Results Overview of SKM200GB12E4 by SEMIKRON
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKM200GB12E4 Information
SKM200GB12E4 by SEMIKRON is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SKM200GB12E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3191
|
Newark | Igbt Module, 1.2 Kv, 313 A, Module, Continuous Collector Current:313A, Collector Emitter Saturatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$203.1200 / $228.2300 | Buy Now |
DISTI #
70098168
|
RS | IGBT, D-56, IGBT, 1200 V, 310 A, 1200 V, 20 V, 5.5 V (Typ.) | SEMIKRON SKM200GB12E4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$195.3100 / $219.4500 | RFQ |
DISTI #
SKM200GB12E4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 200A Min Qty: 1 | 0 |
|
$202.1000 / $254.4200 | RFQ |
|
Vyrian | Transistors | 11 |
|
RFQ |