Datasheets
SKM200GAL126D by: SEMIKRON

Insulated Gate Bipolar Transistor, 260A I(C), 1200V V(BR)CES, N-Channel, CASE D57, SEMITRANS3-7

Part Details for SKM200GAL126D by SEMIKRON

Overview of SKM200GAL126D by SEMIKRON

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for SKM200GAL126D

Part # Distributor Description Stock Price Buy
DISTI # SKM200GAL126D
TME Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 0
  • 1 $202.8400
  • 3 $178.3200
  • 12 $160.4900
$160.4900 / $202.8400 RFQ
DISTI # SKM200GAL126D
Richardson RFPD POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for SKM200GAL126D

SKM200GAL126D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SKM200GAL126D Part Data Attributes

SKM200GAL126D SEMIKRON
Buy Now Datasheet
Compare Parts:
SKM200GAL126D SEMIKRON Insulated Gate Bipolar Transistor, 260A I(C), 1200V V(BR)CES, N-Channel, CASE D57, SEMITRANS3-7
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMIKRON INTERNATIONAL
Part Package Code DO-204
Package Description FLANGE MOUNT, R-XUFM-X5
Pin Count 2
Manufacturer Package Code CASE D57
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 260 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X5
JESD-609 Code e3/e4
Number of Elements 1
Number of Terminals 5
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Reference Standard IEC-60747-1; UL RECOGNIZED
Surface Mount NO
Terminal Finish TIN/SILVER
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 650 ns
Turn-on Time-Nom (ton) 300 ns
VCEsat-Max 2.15 V

SKM200GAL126D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKM200GAL126D by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKM200GAL126D by SEMIKRON

Select Manufacturer
Which Manufacturer of SKM200GAL126D would you like to use for your alert(s)?
  • Please alert me when SKM200GAL126D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKM200GAL126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKM200GAL126D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKM200GAL126D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKM200GAL126D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKM200GAL126D by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: