Part Details for SKM100GB125DN by SEMIKRON
Overview of SKM100GB125DN by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM100GB125DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3183
|
Newark | Igbt Array & Module Transistor, Dual N Channel, 100 A, 3.3 V, 1.2 Kv, Module Rohs Compliant: Yes |Semikron SKM100GB125DN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$124.6500 / $134.9000 | Buy Now |
DISTI #
SKM100GB125DN
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 80A Min Qty: 1 | 37 |
|
$128.4000 / $162.1300 | Buy Now |
DISTI #
SKM100GB125DN
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 270 |
|
RFQ |
Part Details for SKM100GB125DN
SKM100GB125DN CAD Models
SKM100GB125DN Part Data Attributes
|
SKM100GB125DN
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM100GB125DN
SEMIKRON
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, CASE D 93, SEMITRANS 2N, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D 93 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Semikron | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 380 ns | |
Turn-on Time-Nom (ton) | 120 ns | |
VCEsat-Max | 3.85 V |