Part Details for SKL38 by Diotec Semiconductor AG
Overview of SKL38 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SKL38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SKL38-ND
|
DigiKey | DIODE SCHOTTKY 80V 3A SOD123FL Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0885 | Buy Now |
DISTI #
637-SKL38
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123FL, 80V, 3A RoHS: Compliant | 0 |
|
$0.0720 / $0.4900 | Order Now |
|
Onlinecomponents.com | Schottky - SOD-123FL - 80V - 3A RoHS: Compliant | 0 |
|
$0.0571 / $0.0698 | Buy Now |
DISTI #
78442850
|
Verical | Diode Schottky 80V 3A 2-Pin SOD-123FL Min Qty: 715 Package Multiple: 5 | Americas - 2250 |
|
$0.0910 / $0.0980 | Buy Now |
DISTI #
SKL38-DIO
|
TME | Diode: Schottky rectifying, SMD, 80V, 3A, SOD123F, reel,tape Min Qty: 5 | 2250 |
|
$0.0740 / $0.1850 | Buy Now |
Part Details for SKL38
SKL38 CAD Models
SKL38 Part Data Attributes
|
SKL38
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SKL38
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |