There are no models available for this part yet.
Overview of SKL20241 by celduc relais
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SKL20241 by celduc relais
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3667-SKL20241-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-600V Min Qty: 20 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$53.8130 | Buy Now | |
Onlinecomponents.com | SSR 25A - 400VAC - Control 8-32V - 450A²s - Random RoHS: Compliant | 0 |
|
$40.6100 / $59.2000 | Buy Now |