Part Details for SKKT27B16E by SEMIKRON
Results Overview of SKKT27B16E by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKKT27B16E Information
SKKT27B16E by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SKKT27B16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2533
|
Newark | Thyristor Module, scr Doubler,1.6Kv V(Rrm),32A I(T) |Semikron SKKT27B16E RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3900 / $33.0300 | Buy Now |
DISTI #
SKKT27B16E
|
TME | Module: thyristor, double series, 1.6kV, 27A, A48, SEMIPACK1, screw Min Qty: 1 | 53 |
|
$19.1800 / $23.6000 | Buy Now |
DISTI #
SKKT27B16E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKKT27B16E
SKKT27B16E CAD Models
SKKT27B16E Part Data Attributes
|
SKKT27B16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT27B16E
SEMIKRON
Silicon Controlled Rectifier, 50A I(T)RMS, 32000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, CASE A 48, SEMIPACK 1, 7 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | CASE A 48, SEMIPACK 1, 7 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 470 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 32000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |