Part Details for SKKT27B14E-SEKG by Semikron
Overview of SKKT27B14E-SEKG by Semikron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT27B14E-SEKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-SKKT27B14E-SEKG-ND
|
DigiKey | POWER MODULE 25A 1400V DUAL-SCR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
54 In Stock |
|
$53.2500 | Buy Now |