Part Details for SKKT15/04D by SEMIKRON
Overview of SKKT15/04D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SKKT15/04D
SKKT15/04D CAD Models
SKKT15/04D Part Data Attributes:
|
SKKT15/04D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT15/04D
SEMIKRON
Silicon Controlled Rectifier, 27.48A I(T)RMS, 15000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, CASE A1, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240 | |
Package Description | FLANGE MOUNT, R-XUFM-D5 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | A-K-AK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-D5 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 320 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 15000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 27.48 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |