Part Details for SKKT132/08D by SEMIKRON
Results Overview of SKKT132/08D by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKKT132/08D Information
SKKT132/08D by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for SKKT132/08D
SKKT132/08D CAD Models
SKKT132/08D Part Data Attributes
|
SKKT132/08D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT132/08D
SEMIKRON
Silicon Controlled Rectifier, 220A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE A21, SEMIPACK 2, 7 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE A21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 400 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 4700 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 220 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 40000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |