Part Details for SKKT106/16E by SEMIKRON
Overview of SKKT106/16E by SEMIKRON
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT106/16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84939074
|
Verical | SCR Module 1600V 2250A 7-Pin Case A-46 Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 23 |
|
$31.9359 / $39.9890 | Buy Now |
|
Quest Components | 180A, 1600V, SCR, TO-240AA | 2 |
|
$59.1360 | Buy Now |
DISTI #
SKKT106/16E
|
TME | Module: thyristor, double series, 1.6kV, 106A, A46, SEMIPACK1 Min Qty: 1 | 173 |
|
$25.0100 / $37.6200 | Buy Now |
DISTI #
SKKT106/16E
|
Richardson RFPD | THYRISTOR MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | Thyristors (SCR)/Modules ROHS | 14 |
|
$17.2875 / $20.6663 | Buy Now |
|
Win Source Electronics | Thyristor / Diode Modules | 4388 |
|
$15.0707 / $19.4662 | Buy Now |
Part Details for SKKT106/16E
SKKT106/16E CAD Models
SKKT106/16E Part Data Attributes
|
SKKT106/16E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKT106/16E
SEMIKRON
Silicon Controlled Rectifier, 180A I(T)RMS, 106000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, CASE A46, SEMIPACK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240AA | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE A46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Semikron | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 2300 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 106000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 20000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |