Part Details for SKKT 42/12E by SEMIKRON
Overview of SKKT 42/12E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT 42/12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F4920
|
Newark | Thyristor Diode Module 40A, 1.2Kv A46, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:150Ma, Average Forward Current:40A, On State Rms Current:75A, No. Of Pins:7Pins Rohs Compliant: Yes |Semikron SKKT 42/12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$48.2100 | Buy Now |