Part Details for SKKT 42/16E by SEMIKRON
Overview of SKKT 42/16E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT 42/16E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1988
|
Newark | Thyristor Diode Module 40A, 1.6Kv A46, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:40A, On State Rms Current:75A, No. Of Pins:7Pins Rohs Compliant: Yes |Semikron SKKT 42/16E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.3400 / $49.8100 | Buy Now |
Part Details for SKKT 42/16E
SKKT 42/16E CAD Models
SKKT 42/16E Part Data Attributes
|
SKKT 42/16E
SEMIKRON
Buy Now
|
Compare Parts:
SKKT 42/16E
SEMIKRON
|
Samacsys Manufacturer | Semikron |