Part Details for SKKT 27/16 E by SEMIKRON
Overview of SKKT 27/16 E by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT 27/16 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3170
|
Newark | Thyristor, 1.6 Kv, 150 Ma, 32 A, 50 A, Module, 7 Rohs Compliant: Yes |Semikron SKKT 27/16 E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$33.3200 | Buy Now |
DISTI #
70098232
|
RS | Thyristor Diode Module, 1.8 V (Max.), 3600/3000 V (RMS), 0.9/0.45 K/W | SEMIKRON SKKT 27/16 E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 144 |
|
$33.9900 | Buy Now |
Part Details for SKKT 27/16 E
SKKT 27/16 E CAD Models
SKKT 27/16 E Part Data Attributes
|
SKKT 27/16 E
SEMIKRON
Buy Now
|
Compare Parts:
SKKT 27/16 E
SEMIKRON
|
Samacsys Manufacturer | Semikron |