Part Details for SKKT 122/16 E by SEMIKRON
Overview of SKKT 122/16 E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKT 122/16 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H1825
|
Newark | Thyristor Module, 128A, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:122A, On State Rms Current:195A, Gate Trigger Voltage Max:2V Rohs Compliant: Yes |Semikron SKKT 122/16 E RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9300 / $61.6300 | Buy Now |
Part Details for SKKT 122/16 E
SKKT 122/16 E CAD Models
SKKT 122/16 E Part Data Attributes
|
SKKT 122/16 E
SEMIKRON
Buy Now
|
Compare Parts:
SKKT 122/16 E
SEMIKRON
|
Samacsys Manufacturer | Semikron |