Part Details for SKKQ1500/14E by SEMIKRON
Overview of SKKQ1500/14E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKQ1500/14E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKQ1500/14E
|
TME | Module: thyristor, opposing, 1.4kV, 1.5kA, 2, SEMISTART2, Ifsm: 17kA Min Qty: 1 | 0 |
|
$291.5200 / $324.0300 | RFQ |