Part Details for SKKH15/06E by SEMIKRON
Overview of SKKH15/06E by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SKKH15/06E
SKKH15/06E CAD Models
SKKH15/06E Part Data Attributes:
|
SKKH15/06E
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKH15/06E
SEMIKRON
Silicon Controlled Rectifier, 24A I(T)RMS, 13500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, CASE A 2, SEMIPACK 0, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE A 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | A-K-AK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3/e4 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 320 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 13500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 24 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |