Part Details for SKKH 92/08E by SEMIKRON
Overview of SKKH 92/08E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 92/08E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9641
|
Newark | Thyristor, 800 V, 150 Ma, 95 A, 150 A Rohs Compliant: Yes |Semikron SKKH 92/08E Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $30.3900 | Buy Now |