Part Details for SKKH 57/20E H4 7911000 by SEMIKRON
Overview of SKKH 57/20E H4 7911000 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 57/20E H4 7911000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH57/20EH4
|
TME | Module: diode-thyristor, 2kV, 55A, A47, SEMIPACK1, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$70.3400 / $98.5700 | RFQ |