Part Details for SKKH 42/12 E 07897902 by SEMIKRON
Overview of SKKH 42/12 E 07897902 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 42/12 E 07897902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH42/12E
|
TME | Module: diode-thyristor, 1.2kV, 40A, A47, SEMIPACK1, Ufmax: 1.95V Min Qty: 1 | 7 |
|
$22.2600 / $31.0800 | Buy Now |