Part Details for SKKH 162/22 E H4 07910390 by SEMIKRON
Overview of SKKH 162/22 E H4 07910390 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 162/22 E H4 07910390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH162/22EH4
|
TME | Module: diode-thyristor, 2.2kV, 160A, A22, SEMIPACK2, Ufmax: 1.6V Min Qty: 1 | 0 |
|
$140.6200 / $172.8200 | RFQ |