Part Details for SKKH 132/22 E H4 07910370 by SEMIKRON
Results Overview of SKKH 132/22 E H4 07910370 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKKH 132/22 E H4 07910370 Information
SKKH 132/22 E H4 07910370 by SEMIKRON is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SKKH 132/22 E H4 07910370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH132/22EH4
|
TME | Module: diode-thyristor, 2.2kV, 130A, A22, SEMIPACK2, Ufmax: 1.8V Min Qty: 1 | 0 |
|
$126.6700 / $155.7400 | RFQ |