Part Details for SKKH 106/12 E by SEMIKRON
Overview of SKKH 106/12 E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 106/12 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3155
|
Newark | Thyristor, 1200 V, 150 Ma, 106 A, 180 A, Module, 5 Rohs Compliant: Yes |Semikron SKKH 106/12 E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$68.6000 / $87.8700 | Buy Now |
Part Details for SKKH 106/12 E
SKKH 106/12 E CAD Models
SKKH 106/12 E Part Data Attributes
|
SKKH 106/12 E
SEMIKRON
Buy Now
|
Compare Parts:
SKKH 106/12 E
SEMIKRON
|
Samacsys Manufacturer | Semikron |