Part Details for SKKE81/08 by SEMIKRON
Overview of SKKE81/08 by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKE81/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7192
|
Newark | Rectifier Module, 800V, 82A, Semipack 1, Repetitive Peak Reverse Voltage:800V, Average Forward Current:82A, Forward Voltage Max:1.55V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Semikron SKKE81/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$40.3700 | Buy Now |
DISTI #
SKKE81/08
|
TME | Module: diode, single diode, 800V, If: 80A, SEMIPACK1, A12, screw Min Qty: 1 | 0 |
|
$25.8400 / $29.4700 | RFQ |
DISTI #
SKKE81/08
|
Richardson RFPD | DIODE MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SKKE81/08
SKKE81/08 CAD Models
SKKE81/08 Part Data Attributes
|
SKKE81/08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKE81/08
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 82A, 800V V(RRM), Silicon, CASE A12, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE A12, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 82 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 4500 µA | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SKKE81/08
This table gives cross-reference parts and alternative options found for SKKE81/08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKKE81/08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | SKKE81/08 vs IRKD56/08A |
IRKD56/08A | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN | Vishay Intertechnologies | SKKE81/08 vs IRKD56/08A |
IRKD56-10 | 60A, 1000V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | SKKE81/08 vs IRKD56-10 |
SKKD81/12 | Rectifier Diode, 1 Phase, 2 Element, 82A, 1200V V(RRM), Silicon, CASE A10, 3 PIN | SEMIKRON | SKKE81/08 vs SKKD81/12 |
RM60DZ-24 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, | Mitsubishi Electric | SKKE81/08 vs RM60DZ-24 |
CD410860 | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | SKKE81/08 vs CD410860 |
IRKD56/10 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | SKKE81/08 vs IRKD56/10 |
IRKD56/06 | Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, ADD-A-PAK-2 | International Rectifier | SKKE81/08 vs IRKD56/06 |
IRKD56/10A | Rectifier Diode, 1 Phase, 2 Element, 60A, 1000V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN | Vishay Intertechnologies | SKKE81/08 vs IRKD56/10A |
RM60DZ-H | Rectifier Diode, 1 Phase, 2 Element, 60A, 800V V(RRM), Silicon, | Mitsubishi Electric | SKKE81/08 vs RM60DZ-H |