Part Details for SKKE120F17 by SEMIKRON
Overview of SKKE120F17 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKE120F17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SEMIPACK 2 RECTIFIER DIODE MODULE Rectifier Diode, 1 Phase, 1 Element, 120A, 1700V V(RRM), Silicon RoHS: Compliant | Europe - 2 |
|
RFQ |
Part Details for SKKE120F17
SKKE120F17 CAD Models
SKKE120F17 Part Data Attributes:
|
SKKE120F17
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKE120F17
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 120A, 1700V V(RRM), Silicon, CASE A 54, SEMIPACK 2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | R-XUFM-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE A 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.7 V | |
JESD-30 Code | R-XUFM-X2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Recovery Time-Max | 1.02 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |