Part Details for SKKD701/18 by SEMIKRON
Overview of SKKD701/18 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKD701/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKD701/18
|
TME | Module: diode, double series, 1.8kV, If: 701A, SEMIPACK5, A75b Min Qty: 1 | 0 |
|
$338.8000 | RFQ |
Part Details for SKKD701/18
SKKD701/18 CAD Models
SKKD701/18 Part Data Attributes
|
SKKD701/18
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKD701/18
SEMIKRON
Rectifier Diode, 1 Phase, 2 Element, 820A, 1800V V(RRM), Silicon, SEMIPACK5, CASE A75B, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | SEMIPACK5, CASE A75B, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A75B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 25000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 820 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |