Part Details for SKKD42F12 by SEMIKRON
Results Overview of SKKD42F12 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SKKD42F12 Information
SKKD42F12 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SKKD42F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKD42F12
|
TME | Module: diode, double series, 1.2kV, If: 42A, SEMIPACK1, A10, screw Min Qty: 1 | 0 |
|
$69.5600 / $93.8700 | RFQ |
|
ComSIT USA | SEMIPACK 1 FAST DIODE MODULE Rectifier Diode, 1 Phase, 2 Element, 42A, 1200V V(RRM), Silicon, TO-240... more RoHS: Not Compliant |
|
|
RFQ |
Part Details for SKKD42F12
SKKD42F12 CAD Models
SKKD42F12 Part Data Attributes
|
SKKD42F12
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKKD42F12
SEMIKRON
Rectifier Diode, 1 Phase, 2 Element, 42A, 1200V V(RRM), Silicon, TO-240AA, CASE A 10, SEMIPACK 1, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | TO-240AA | |
Package Description | CASE A 10, SEMIPACK 1, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE A 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.85 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 1100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 42 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 2.14 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |